HMC384LP4 - Voltage Controlled Oscillator (VCO) 2.05GHz ~ 2.25GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105706-HMC384LP4

DigiKey Part Number
1127-1975-ND
Manufacturer
Manufacturer Product Number
105706-HMC384LP4
Description
EVAL BOARD HMC384LP4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC384LP4 - Voltage Controlled Oscillator (VCO) 2.05GHz ~ 2.25GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
105706-HMC384LP4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Voltage Controlled Oscillator (VCO)
Frequency
2.05GHz ~ 2.25GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC384LP4
Note
-
RF Type
-
RF Frequency
2.05GHz ~ 2.25GHz
Function
Voltage Controlled Oscillator (VCO)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1456,60000 €456,60 €
Manufacturers Standard Package
Unit Price without VAT:456,60000 €
Unit Price with VAT:543,35400 €