
105190-HMC423MS8 | |
|---|---|
DigiKey Part Number | 1127-1972-ND |
Manufacturer | |
Manufacturer Product Number | 105190-HMC423MS8 |
Description | EVAL BOARD HMC423MS8E |
Customer Reference | |
Detailed Description | HMC423MS8 - Mixer 600MHz ~ 1.3GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC423MS8 |
Packaging Box | RF Frequency 600MHz ~ 1.3GHz |
Part Status Obsolete | Function Mixer |
Type Mixer | Base Product Number |
Frequency 600MHz ~ 1.3GHz |

