
105180-HMC408LP3 | |
|---|---|
DigiKey Part Number | 505-105180-HMC408LP3-ND |
Manufacturer | |
Manufacturer Product Number | 105180-HMC408LP3 |
Description | EVAL BOARD HMC408LP3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC408LP3 - Amplifier 5.1GHz ~ 5.9GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 105180-HMC408LP3 Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC408LP3 |
Packaging Box | RF Frequency 5.1GHz ~ 5.9GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 5.1GHz ~ 5.9GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,10000 € | 389,10 € |
| Unit Price without VAT: | 389,10000 € |
|---|---|
| Unit Price with VAT: | 463,02900 € |

