
105128-HMC333 | |
|---|---|
DigiKey Part Number | 1127-1967-ND |
Manufacturer | |
Manufacturer Product Number | 105128-HMC333 |
Description | EVAL BOARD HMC333E |
Customer Reference | |
Detailed Description | HMC333 - Mixer 3GHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 3GHz ~ 3.8GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part HMC333 |
Part Status Discontinued at DigiKey | RF Frequency 3GHz ~ 3.8GHz |
Type Mixer | Function Mixer |

