
104711-HMC398QS16G | |
|---|---|
DigiKey Part Number | 1127-1958-ND |
Manufacturer | |
Manufacturer Product Number | 104711-HMC398QS16G |
Description | EVAL BOARD HMC398QS16G |
Customer Reference | |
Detailed Description | HMC398QS16G - Voltage Controlled Oscillator (VCO) 14GHz ~ 15GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Voltage Controlled Oscillator (VCO) | |
Frequency | 14GHz ~ 15GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC398QS16G | |
Note | - | |
RF Type | - | |
RF Frequency | 14GHz ~ 15GHz | |
Function | Voltage Controlled Oscillator (VCO) | |
Base Product Number |

