
104527-HMC264LM3 | |
|---|---|
DigiKey Part Number | 1127-2307-ND |
Manufacturer | |
Manufacturer Product Number | 104527-HMC264LM3 |
Description | EVAL BOARD HMC264LM3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC264LM3 - Mixer 20GHz ~ 30GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 104527-HMC264LM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mixer | |
Frequency | 20GHz ~ 30GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC264LM3 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,99000 € | 320,99 € |
| 10 | 320,24500 € | 3.202,45 € |
| Unit Price without VAT: | 320,99000 € |
|---|---|
| Unit Price with VAT: | 381,97810 € |


