HMC596LP4 - Switch 200MHz ~ 3GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104130-HMC596LP4

DigiKey Part Number
1127-1953-ND
Manufacturer
Manufacturer Product Number
104130-HMC596LP4
Description
BOARD EVAL HMC596LP4E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC596LP4 - Switch 200MHz ~ 3GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
104130-HMC596LP4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Switch
Frequency
200MHz ~ 3GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC596LP4
Note
-
RF Type
-
RF Frequency
200MHz ~ 3GHz
Function
Switch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1855,36000 €855,36 €
Manufacturers Standard Package
Unit Price without VAT:855,36000 €
Unit Price with VAT:1.017,87840 €