
101830-HMC400MS8 | |
|---|---|
DigiKey Part Number | 1127-1932-ND |
Manufacturer | |
Manufacturer Product Number | 101830-HMC400MS8 |
Description | EVAL BOARD HMC400MS8E |
Customer Reference | |
Detailed Description | HMC400MS8E - Mixer 1.7GHz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Mixer | |
Frequency | 1.7GHz ~ 2.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC400MS8E | |
Note | - | |
RF Type | - | |
RF Frequency | 1.7GHz ~ 2.2GHz | |
Function | Mixer | |
Base Product Number |

