
101830-HMC220MS8 | |
|---|---|
DigiKey Part Number | 1127-1931-ND |
Manufacturer | |
Manufacturer Product Number | 101830-HMC220MS8 |
Description | EVAL BOARD HMC220MS8E |
Customer Reference | |
Detailed Description | HMC220MS8E - Mixer 5GHz ~ 12GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 5GHz ~ 12GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part HMC220MS8E |
Part Status Discontinued at DigiKey | RF Frequency 5GHz ~ 12GHz |
Type Mixer | Function Mixer |

