
TMCM-351-E-TMCL | |
|---|---|
DigiKey Part Number | 175-TMCM-351-E-TMCL-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-351-E-TMCL |
Description | MODULE STEPPER MOTOR DRIVER CONT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 24VDC Supply 2.8A 7 ~ 28.5V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 3 | |
Voltage - Load | 7 ~ 28.5V | |
Current - Output | 2.8A | |
Voltage - Supply | 24VDC | |
Interface | CAN, RS-232, RS-485, SPI, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,05000 € | 452,05 € |
| 10 | 394,65800 € | 3.946,58 € |
| Unit Price without VAT: | 452,05000 € |
|---|---|
| Unit Price with VAT: | 537,93950 € |





