New at DigiKey
TMCM-1290-MODBUS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCM-1290-MODBUS

DigiKey Part Number
175-TMCM-1290-MODBUS-ND
Manufacturer
Manufacturer Product Number
TMCM-1290-MODBUS
Description
STEPPER DRIVER MODULE WITH INTEG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 4.5 ~ 36VDC Supply 2.1A 4.5 ~ 36V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tray
Part Status
Active
Type
Board
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
4.5 ~ 36V
Current - Output
2.1A
Voltage - Supply
4.5 ~ 36VDC
Interface
RS-485, SPI
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
149,28000 €49,28 €
1040,61700 €406,17 €
5037,14860 €1.857,43 €
10036,07490 €3.607,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,28000 €
Unit Price with VAT:58,64320 €