
TMC6100-LA | |
|---|---|
DigiKey Part Number | 505-TMC6100-LA-ND |
Manufacturer | |
Manufacturer Product Number | TMC6100-LA |
Description | IC GATE DRVR HALF-BRIDGE 37QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 37-QFN-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMC6100-LA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 60V | |
Logic Voltage - VIL, VIH | 1.65V, 3.85V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 37-VFQFN Exposed Pad | |
Supplier Device Package | 37-QFN-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,10000 € | 31,00 € |
| 25 | 2,85520 € | 71,38 € |
| 100 | 2,58690 € | 258,69 € |
| 416 | 2,40077 € | 998,72 € |
| 832 | 2,33389 € | 1.941,80 € |
| 1.248 | 2,30042 € | 2.870,92 € |
| 2.912 | 2,24161 € | 6.527,57 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |




