


TMC5272AWX+T | |
|---|---|
DigiKey Part Number | 175-TMC5272AWX+TTR-ND - Tape & Reel (TR) 175-TMC5272AWX+TCT-ND - Cut Tape (CT) 175-TMC5272AWX+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC5272AWX+T |
Description | TM06 - SMART MINIATURIZED DOUBLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction, UART 36-WLP (2.97x3.13) |
Datasheet | Datasheet |
EDA/CAD Models | TMC5272AWX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction, UART | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 800mA | |
Voltage - Load | 2.1V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFBGA, WLBGA | |
Supplier Device Package | 36-WLP (2.97x3.13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 10 | 6,09200 € | 60,92 € |
| 25 | 5,65600 € | 141,40 € |
| 100 | 5,17740 € | 517,74 € |
| 250 | 4,94928 € | 1.237,32 € |
| 500 | 4,81174 € | 2.405,87 € |
| 1.000 | 4,69857 € | 4.698,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,60544 € | 9.210,88 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,31770 € |



