
TMC5062-LA | |
|---|---|
DigiKey Part Number | 505-TMC5062-LA-ND |
Manufacturer | |
Manufacturer Product Number | TMC5062-LA |
Description | IC MTR DRVR BIPLR 3.3-5.5V 48QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET RS-232, SPI 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMC5062-LA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | RS-232, SPI | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 1.1A | |
Voltage - Supply | 3.3V ~ 5.5V | |
Voltage - Load | 4.57V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,23000 € | 10,23 € |
| 10 | 8,02000 € | 80,20 € |
| 25 | 7,47000 € | 186,75 € |
| 100 | 6,86500 € | 686,50 € |
| 416 | 6,44575 € | 2.681,43 € |
| 832 | 6,29508 € | 5.237,51 € |
| Unit Price without VAT: | 10,23000 € |
|---|---|
| Unit Price with VAT: | 12,17370 € |



