



TMC4671-10A70V-EV-KIT | |
|---|---|
DigiKey Part Number | 505-TMC4671-10A70V-EV-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TMC4671-10A70V-EV-KIT |
Description | EVAL BOARD FOR TMC4671 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TMC4671 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | TMC4671 | |
Primary Attributes | - | |
Secondary Attributes | SPI/UART Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,61000 € | 259,61 € |
| Unit Price without VAT: | 259,61000 € |
|---|---|
| Unit Price with VAT: | 308,93590 € |








