


TMC262-BOB30 | |
|---|---|
DigiKey Part Number | 505-TMC262-BOB30-ND |
Manufacturer | |
Manufacturer Product Number | TMC262-BOB30 |
Description | EVAL BOARD FOR TMC262 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TMC262 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | TMC262-BOB30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | - | |
Utilized IC / Part | TMC262 | |
Primary Attributes | Motors (Stepper) | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,50000 € | 17,50 € |
| Unit Price without VAT: | 17,50000 € |
|---|---|
| Unit Price with VAT: | 20,82500 € |


