



TMC2590-TA-T | |
|---|---|
DigiKey Part Number | 175-TMC2590-TA-TTR-ND - Tape & Reel (TR) 175-TMC2590-TA-TCT-ND - Cut Tape (CT) 175-TMC2590-TA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC2590-TA-T |
Description | IC MTR DRVR BIPOLAR 5-60V 32TQFP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 32-TQFP-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TMC2590-TA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Universal | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | Printer | |
Current - Output | 8A | |
Voltage - Supply | 3V ~ 5.25V | |
Voltage - Load | 5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP Exposed Pad | |
Supplier Device Package | 32-TQFP-EP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 2,88900 € | 28,89 € |
| 25 | 2,65920 € | 66,48 € |
| 100 | 2,40640 € | 240,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |


