
TMC248-LA | |
|---|---|
DigiKey Part Number | 175-TMC248-LA-ND |
Manufacturer | |
Manufacturer Product Number | TMC248-LA |
Description | IC MTR DRVR BIPOLAR 3-5.5V 28QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver HVCMOS SPI 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TMC248-LA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | SPI | |
Technology | HVCMOS | |
Step Resolution | 1 ~ 1/64 | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 7V ~ 34V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |

