
TMC2240ATJ+T | |
|---|---|
DigiKey Part Number | 175-TMC2240ATJ+TTR-ND - Tape & Reel (TR) 175-TMC2240ATJ+TCT-ND - Cut Tape (CT) 175-TMC2240ATJ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC2240ATJ+T |
Description | 36V 2ARMS+ SMART INTEGRATED STEP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction, UART 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TMC2240ATJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction, UART | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 2.1A | |
Voltage - Supply | 4.5V ~ 36V | |
Voltage - Load | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,37600 € | 43,76 € |
| 25 | 4,04760 € | 101,19 € |
| 100 | 3,68690 € | 368,69 € |
| 250 | 3,51484 € | 878,71 € |
| 500 | 3,41118 € | 1.705,59 € |
| 1.000 | 3,32584 € | 3.325,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,23578 € | 8.089,45 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |










