


TMC2226-SA | |
|---|---|
DigiKey Part Number | 175-TMC2226-SA-ND |
Manufacturer | |
Manufacturer Product Number | TMC2226-SA |
Description | STEPPER MOTOR DRIVER IC, 4.75-29 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Step/Direction, UART 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMC2226-SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | - | |
Interface | Step/Direction, UART | |
Technology | - | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | 5V ~ 29V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,05500 € | 30,55 € |
| 25 | 2,81320 € | 70,33 € |
| 100 | 2,54830 € | 254,83 € |
| 308 | 2,39734 € | 738,38 € |
| 616 | 2,32547 € | 1.432,49 € |
| 1.232 | 2,26634 € | 2.792,13 € |
| 2.772 | 2,21029 € | 6.126,92 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |



