
TMC2225-EVAL-KIT | |
|---|---|
DigiKey Part Number | 505-TMC2225-EVAL-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TMC2225-EVAL-KIT |
Description | EVAL BOARD FOR TMC2225 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TMC2225 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | No | |
Utilized IC / Part | TMC2225 | |
Primary Attributes | Motors (Stepper) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,40000 € | 115,40 € |
| Unit Price without VAT: | 115,40000 € |
|---|---|
| Unit Price with VAT: | 137,32600 € |


