
REF02DSA+ | |
|---|---|
DigiKey Part Number | REF02DSA+-ND |
Manufacturer | |
Manufacturer Product Number | REF02DSA+ |
Description | IC VREF SERIES 2% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±2% 21 mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 21 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 250ppm/°C | |
Noise - 0.1Hz to 10Hz | 12µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 8V ~ 30V | |
Current - Supply | 2mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

