Series Voltage Reference IC Fixed 10V V ±1% 21 mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF01CP+

DigiKey Part Number
REF01CP+-ND
Manufacturer
Manufacturer Product Number
REF01CP+
Description
IC VREF SERIES 1% 8DIP
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±1% 21 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
REF01CP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
21 mA
Tolerance
±1%
Temperature Coefficient
65ppm/°C
Noise - 0.1Hz to 10Hz
25µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
13V ~ 30V
Current - Supply
1.6mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.