
QSH4218-35-10-027-10K | |
|---|---|
DigiKey Part Number | 505-QSH4218-35-10-027-10K-ND |
Manufacturer | |
Manufacturer Product Number | QSH4218-35-10-027-10K |
Description | STEP MOTOR HYBRID NEMA17 ENC 100 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 1 A 5.3VDC |
Datasheet | Datasheet |
EDA/CAD Models | QSH4218-35-10-027-10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 5.3VDC | |
Current Rating (Amps) | 1 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 38.2 / 270 | |
Size / Dimension | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 5.3 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 35gcm² | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,18000 € | 141,18 € |
| 5 | 129,74600 € | 648,73 € |
| 10 | 125,11200 € | 1.251,12 € |
| 25 | 120,36720 € | 3.009,18 € |
| Unit Price without VAT: | 141,18000 € |
|---|---|
| Unit Price with VAT: | 168,00420 € |











