PD86-3-1180-CANOPEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD86-3-1180-CANOPEN

DigiKey Part Number
175-PD86-3-1180-CANOPEN-ND
Manufacturer
Manufacturer Product Number
PD86-3-1180-CANOPEN
Description
STEPPER MOTOR HYBRID BIPOLAR 48V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 34 200.0 Step 5.5 A 48VDC
Datasheet
 Datasheet
EDA/CAD Models
PD86-3-1180-CANOPEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
48VDC
Current Rating (Amps)
5.5 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
991.28 / 7000
Size / Dimension
Square - 3.382" x 3.382" (85.90mm x 85.90mm)
NEMA Frame Size
Diameter - Shaft
0.500" (12.70mm)
Length - Shaft and Bearing
1.310" (33.27mm)
Mounting Hole Spacing
2.740" (69.60mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-
Coil Resistance
0.45 Ohms
Features
Integrated Controller, Flatted Shaft
Rotor Inertia
-
Approval Agency
-
Weight
6.2 lbs (2.8 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Case
QuantityUnit PriceExt Price
1563,92000 €563,92 €
5551,49400 €2.757,47 €
Manufacturers Standard Package
Unit Price without VAT:563,92000 €
Unit Price with VAT:671,06480 €