PANdrive Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PANdrive Series
PANdrive Series

PD60-4-1260-CANOPEN

DigiKey Part Number
175-PD60-4-1260-CANOPEN-ND
Manufacturer
Manufacturer Product Number
PD60-4-1260-CANOPEN
Description
PANDRIVE NEMA24, 48V, 3.1NM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 24 200.0 Step 2.8 A 6.8VDC
EDA/CAD Models
PD60-4-1260-CANOPEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
6.8VDC
Current Rating (Amps)
2.8 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
438.99 / 3100
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
NEMA Frame Size
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.945" (24.00mm)
Mounting Hole Spacing
1.856" (47.14mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-20°C ~ 50°C
Features
Integrated Controller, Flatted Shaft
Rotor Inertia
840gcm²
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1326,91000 €326,91 €
5302,89000 €1.514,45 €
Manufacturers Standard Package
Unit Price without VAT:326,91000 €
Unit Price with VAT:389,02290 €