PD60-4-1076
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD60-4-1076

DigiKey Part Number
175-PD60-4-1076-ND
Manufacturer
Manufacturer Product Number
PD60-4-1076
Description
STEPPER MOTOR HYBRID BIPOLAR 24V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 24 200.0 Step 2.8 A 4.17VDC
Datasheet
 Datasheet
EDA/CAD Models
PD60-4-1076 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
4.17VDC
Current Rating (Amps)
2.8 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
±5%
Torque - Holding (oz-in / mNm)
438.99 / 3100
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
NEMA Frame Size
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Operating Temperature
-20°C ~ 50°C
Coil Resistance
1.5 Ohms
Features
Integrated Controller, Flatted Shaft
Rotor Inertia
840gcm²
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1218,16000 €218,16 €
5200,49000 €1.002,45 €
10194,19300 €1.941,93 €
Manufacturers Standard Package
Unit Price without VAT:218,16000 €
Unit Price with VAT:259,61040 €