
PD60-3-1276-CANOPEN | |
|---|---|
DigiKey Part Number | 175-PD60-3-1276-CANOPEN-ND |
Manufacturer | |
Manufacturer Product Number | PD60-3-1276-CANOPEN |
Description | STEPPER MOTOR HYBRID BIPOLAR 24V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 24 200.0 Step 2.8 A 3.36VDC |
Datasheet | Datasheet |
EDA/CAD Models | PD60-3-1276-CANOPEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 3.36VDC | |
Current Rating (Amps) | 2.8 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 297.38 / 2100 | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 1.2 Ohms | |
Features | Integrated Controller, Flatted Shaft | |
Rotor Inertia | 570gcm² | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,69000 € | 233,69 € |
| 5 | 214,76000 € | 1.073,80 € |
| 10 | 209,43700 € | 2.094,37 € |
| Unit Price without VAT: | 233,69000 € |
|---|---|
| Unit Price with VAT: | 278,09110 € |


