PD57-1-1076
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD57-1-1076

DigiKey Part Number
175-PD57-1-1076-ND
Manufacturer
Manufacturer Product Number
PD57-1-1076
Description
STEPPER MOTOR HYBRID BIPOLAR 24V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 2.8 A 2VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
2VDC
Current Rating (Amps)
2.8 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
±5%
Torque - Holding (oz-in / mNm)
77.89 / 550
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
NEMA Frame Size
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Operating Temperature
-20°C ~ 50°C
Coil Resistance
0.7 Ohms
Features
Integrated Controller, Flatted Shaft
Rotor Inertia
120gcm²
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1166,49000 €166,49 €
Manufacturers Standard Package
Unit Price without VAT:166,49000 €
Unit Price with VAT:198,12310 €