



PD42-3-1670-TMCL | |
|---|---|
DigiKey Part Number | 175-PD42-3-1670-TMCL-ND |
Manufacturer | |
Manufacturer Product Number | PD42-3-1670-TMCL |
Description | SERVOMOTOR 4000 RPM 24V |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Servomotor 4000 RPM 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | DC Motor | |
Function | Servomotor | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 25.49 / 180 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.866" (22.00mm) | |
Mounting Hole Spacing | 0.988" (25.10mm) | |
Termination Style | Wire Leads with Connector | |
Features | Integrated Controller, Flatted Shaft | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 40°C | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,22000 € | 342,22 € |
| 5 | 318,83400 € | 1.594,17 € |
| Unit Price without VAT: | 342,22000 € |
|---|---|
| Unit Price with VAT: | 407,24180 € |

