PD42-x-1070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD42-3-1070

DigiKey Part Number
175-PD42-3-1070-ND
Manufacturer
Manufacturer Product Number
PD42-3-1070
Description
STEPPER MOTOR HYBRID BIPOLAR 24V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 1 A 24VDC
EDA/CAD Models
PD42-3-1070 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
1 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
±5%
Torque - Holding (oz-in / mNm)
62.3 / 440
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
NEMA Frame Size
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
1.220" (30.99mm)
Termination Style
Connector
Operating Temperature
-20°C ~ 50°C
Coil Resistance
1.4 Ohms
Features
Integrated Controller, Round Shaft
Rotor Inertia
68gcm²
Approval Agency
-
Weight
0.871 lb (395.08 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1107,98000 €107,98 €
Manufacturers Standard Package
Unit Price without VAT:107,98000 €
Unit Price with VAT:128,49620 €