20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7820KCWP+T

DigiKey Part Number
MX7820KCWP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX7820KCWP+T
Description
IC ADC 8BIT FLASH 20SOIC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MX7820KCWP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types