12 Bit Digital to Analog Converter 2 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7537LP+T

DigiKey Part Number
MX7537LP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX7537LP+T
Description
IC DAC 12BIT A-OUT 28PLCC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
MX7537LP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Bits
12
Number of D/A Converters
2
Settling Time
1.5µs
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
10.8V ~ 16.5V
Voltage - Supply, Digital
10.8V ~ 16.5V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types