MX7576KP+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7534JP+

DigiKey Part Number
MX7534JP+-ND
Manufacturer
Manufacturer Product Number
MX7534JP+
Description
IC DAC 14BIT A-OUT 20PLCC
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
MX7534JP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Last Time Buy
Number of Bits
14
Number of D/A Converters
1
Settling Time
1.5µs
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
11.4V ~ 15.75V
Voltage - Supply, Digital
11.4V ~ 15.75V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 17.01.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4932,49449 €1.592,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,49449 €
Unit Price with VAT:38,66844 €