20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7528KCWP+

DigiKey Part Number
MX7528KCWP+-ND
Manufacturer
Manufacturer Product Number
MX7528KCWP+
Description
IC DAC 8BIT A-OUT 20SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MX7528KCWP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
2
Settling Time
400ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Factory Stock: 8.028
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,08000 €11,08 €
108,71600 €87,16 €
367,92889 €285,44 €
1087,44620 €804,19 €
2527,16361 €1.805,23 €
5046,97748 €3.516,65 €
1.0086,82436 €6.878,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,08000 €
Unit Price with VAT:13,18520 €