MX7576KP+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7226KP+

DigiKey Part Number
MX7226KP+-ND
Manufacturer
Manufacturer Product Number
MX7226KP+
Description
IC DAC 8BIT V-OUT 20PLCC
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
MX7226KP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
4
Settling Time
4µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
11.4V ~ 16.5V, -5V
Voltage - Supply, Digital
14.25V ~ 15.75V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 931