


MAXREFDES70# | |
|---|---|
DigiKey Part Number | MAXREFDES70#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES70# |
Description | EVAL BOARD FOR MAX7521 MAX35101 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX7521, MAX35101 - Ultrasonic Flow Meter Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reference Design | |
Function | Ultrasonic Flow Meter | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | MAX7521, MAX35101 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,04000 € | 577,04 € |
| Unit Price without VAT: | 577,04000 € |
|---|---|
| Unit Price with VAT: | 686,67760 € |



