

MAXREFDES36# | |
|---|---|
DigiKey Part Number | MAXREFDES36#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES36# |
Description | EVAL BOARD FOR MAX14821 MAX17552 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14821, MAX17552, MAX31913 Himalaya Digital I/O Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital I/O | |
Embedded | - | |
Utilized IC / Part | MAX14821, MAX17552, MAX31913 | |
Primary Attributes | 16 Channel IO-Link Digital Input Hub | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,16000 € | 139,16 € |
| 10 | 138,84100 € | 1.388,41 € |
| Unit Price without VAT: | 139,16000 € |
|---|---|
| Unit Price with VAT: | 165,60040 € |






