
MAXREFDES111C# | |
|---|---|
DigiKey Part Number | MAXREFDES111C#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES111C# |
Description | EVAL BOARD FOR MAX17498B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17498B - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 2W | |
Voltage - Output | 5V | |
Current - Output | 400mA | |
Voltage - Input | 18V ~ 36V | |
Regulator Topology | Flyback | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX17498B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,18000 € | 22,18 € |
| 10 | 22,13100 € | 221,31 € |
| Unit Price without VAT: | 22,18000 € |
|---|---|
| Unit Price with VAT: | 26,39420 € |


