MAX9280AGTN+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX9280AGTN+
56-WFQFN Exposed Pad

MAXQ2000-RBX

DigiKey Part Number
MAXQ2000-RBX-ND
Manufacturer
Manufacturer Product Number
MAXQ2000-RBX
Description
IC MCU 16BIT 64KB FLASH 56TQFN
Customer Reference
Detailed Description
MAXQ® Microcontroller IC 16-Bit 20MHz 64KB (32K x 16) FLASH 56-TQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MAXQ2000-RBX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
-
Core Size
16-Bit
Speed
20MHz
Connectivity
1-Wire®, SPI, UART/USART
Peripherals
LCD, POR, PWM, WDT
Number of I/O
50
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 2.75V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
56-TQFN (8x8)
Package / Case
56-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.