
MAXM38643AEMB+T | |
|---|---|
DigiKey Part Number | 175-MAXM38643AEMB+TTR-ND - Tape & Reel (TR) 175-MAXM38643AEMB+TCT-ND - Cut Tape (CT) 175-MAXM38643AEMB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM38643AEMB+T |
Description | IC REG BUCK ADJ 600MA 10EMGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC DC Converter Output 1.8V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM38643AEMB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-eMGA (2.6x2.1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 2,81400 € | 28,14 € |
| 100 | 2,00270 € | 200,27 € |
| 500 | 1,88968 € | 944,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,54386 € | 3.859,65 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |











