MAXM17626AMB+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXM38643AEMB+T

DigiKey Part Number
175-MAXM38643AEMB+TTR-ND - Tape & Reel (TR)
175-MAXM38643AEMB+TCT-ND - Cut Tape (CT)
175-MAXM38643AEMB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAXM38643AEMB+T
Description
IC REG BUCK ADJ 600MA 10EMGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DC DC Converter Output 1.8V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MAXM38643AEMB+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Supplier Device Package
10-eMGA (2.6x2.1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,24000 €4,24 €
102,81400 €28,14 €
1002,00270 €200,27 €
5001,88968 €944,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,54386 €3.859,65 €
Manufacturers Standard Package
Unit Price without VAT:4,24000 €
Unit Price with VAT:5,04560 €