


MAXM17906AMB+T | |
|---|---|
DigiKey Part Number | 175-MAXM17906AMB+TTR-ND - Tape & Reel (TR) 175-MAXM17906AMB+TCT-ND - Cut Tape (CT) 175-MAXM17906AMB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM17906AMB+T |
Description | DC DC CONVERTER 0.9-6.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6.3V 300mA 4.5V - 24V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17906AMB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | |
Supplier Device Package | 10-eMGA (3x2.6) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 5 | 4,89400 € | 24,47 € |
| 10 | 4,81400 € | 48,14 € |
| 25 | 4,71080 € | 117,77 € |
| 50 | 4,63460 € | 231,73 € |
| 100 | 4,55940 € | 455,94 € |
| 250 | 4,46164 € | 1.115,41 € |
| 500 | 4,38898 € | 2.194,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,22446 € | 10.561,15 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |


