MAXM17632EVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXM17632EVKIT#

DigiKey Part Number
505-MAXM17632EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAXM17632EVKIT#
Description
EVAL BOARD FOR MAXM17632
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAXM17632 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
1A
Voltage - Input
20V ~ 36V
Regulator Topology
Buck
Frequency - Switching
2.15MHz
Contents
Board(s)
Utilized IC / Part
MAXM17632
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
134,75000 €34,75 €
Manufacturers Standard Package
Unit Price without VAT:34,75000 €
Unit Price with VAT:41,35250 €