



MAXM17532AMB+T | |
|---|---|
DigiKey Part Number | MAXM17532AMB+TTR-ND - Tape & Reel (TR) MAXM17532AMB+TCT-ND - Cut Tape (CT) MAXM17532AMB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM17532AMB+T |
Description | DC DC CONVERTER 0.9-5.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 100mA 4V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17532AMB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | |
Supplier Device Package | 10-eMGA (3x2.6) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 4,81500 € | 48,15 € |
| 25 | 4,45920 € | 111,48 € |
| 100 | 4,06750 € | 406,75 € |
| 250 | 3,88088 € | 970,22 € |
| 500 | 3,76836 € | 1.884,18 € |
| 1.000 | 3,67575 € | 3.675,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,57799 € | 8.944,97 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |


