
MAXM17225AMB+T | |
|---|---|
DigiKey Part Number | 175-MAXM17225AMB+TTR-ND - Tape & Reel (TR) 175-MAXM17225AMB+TCT-ND - Cut Tape (CT) 175-MAXM17225AMB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM17225AMB+T |
Description | TINY, 400MV TO 5.5V INPUT, NANOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | DC DC Converter Output - Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17225AMB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-eMGA (2.6x2.1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 2,92000 € | 29,20 € |
| 100 | 2,08320 € | 208,32 € |
| 500 | 1,98220 € | 991,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,61944 € | 4.048,60 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |






