10-eMGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-eMGA
10-eMGA

MAXM15062AMB+T

DigiKey Part Number
175-MAXM15062AMB+TTR-ND - Tape & Reel (TR)
175-MAXM15062AMB+TCT-ND - Cut Tape (CT)
175-MAXM15062AMB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAXM15062AMB+T
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 300mA 4.5V - 60V Input
Datasheet
 Datasheet
EDA/CAD Models
MAXM15062AMB+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
300mA
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)
Supplier Device Package
10-eMGA (3x2.6)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.499
Factory Stock: 57.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,08000 €5,08 €
54,89400 €24,47 €
104,81400 €48,14 €
254,71080 €117,77 €
504,63460 €231,73 €
1004,55940 €455,94 €
2504,46164 €1.115,41 €
5004,38898 €2.194,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,22446 €10.561,15 €
Manufacturers Standard Package
Unit Price without VAT:5,08000 €
Unit Price with VAT:6,04520 €