
MAXADCLITE# | |
|---|---|
DigiKey Part Number | MAXADCLITE#-ND |
Manufacturer | |
Manufacturer Product Number | MAXADCLITE# |
Description | KIT EVALUATION FOR MAX11645 |
Customer Reference | |
Detailed Description | MAX11645 - 12 Bit 94.4k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 94.4k | |
Data Interface | USB | |
Input Range | ±VREF/2 | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | MAX11645 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

