SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX998EUT+T

DigiKey Part Number
MAX998EUT+TTR-ND - Tape & Reel (TR)
MAX998EUT+TCT-ND - Cut Tape (CT)
MAX998EUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX998EUT+T
Description
IC COMPARATOR 1 GEN PUR SOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX998EUT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
0.075µA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
650µA
CMRR, PSRR (Typ)
95dB CMRR, 100dB PSRR
Propagation Delay (Max)
28ns
Hysteresis
5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.094
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,92000 €5,92 €
104,56600 €45,66 €
254,22640 €105,66 €
1003,85200 €385,20 €
2503,67360 €918,40 €
5003,56606 €1.783,03 €
1.0003,47754 €3.477,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,38412 €8.460,30 €
Manufacturers Standard Package
Unit Price without VAT:5,92000 €
Unit Price with VAT:7,04480 €