
MAX9972ACCS+D | |
|---|---|
DigiKey Part Number | MAX9972ACCS+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX9972ACCS+D |
Description | IC COMPARATOR/DRVR 4BIT 80-TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator, Driver IC 80-TQFP-EP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9972ACCS+D Models |
Category | Number of Bits 4 |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 80-TQFP Exposed Pad |
Part Status Active | Supplier Device Package 80-TQFP-EP (12x12) |
Logic Type Comparator, Driver | Base Product Number |
Supply Voltage -2.2V ~ 5.2V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 62,99269 € | 7.496,13 € |
| Unit Price without VAT: | 62,99269 € |
|---|---|
| Unit Price with VAT: | 74,96130 € |

